Knipex 210mm Carpenter Pincers Medium Hard Wire
- RS Stock No.:
- 267-7294
- Distrelec Article No.:
- 180-66-987
- Mfr. Part No.:
- 50 01 210
- Brand:
- Knipex
Subtotal (1 unit)*
$40.26
(exc. GST)
$44.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $40.26 |
*price indicative
- RS Stock No.:
- 267-7294
- Distrelec Article No.:
- 180-66-987
- Mfr. Part No.:
- 50 01 210
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pincers | |
| Cutting Capacity | Medium Hard Wire | |
| Overall Length | 210mm | |
| Pincer Type | Carpenter | |
| Handle Material | PVC | |
| Jaw Material | Special Tool Steel | |
| Standards/Approvals | DIN ISO 9243 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pincers | ||
Cutting Capacity Medium Hard Wire | ||
Overall Length 210mm | ||
Pincer Type Carpenter | ||
Handle Material PVC | ||
Jaw Material Special Tool Steel | ||
Standards/Approvals DIN ISO 9243 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 50 01 210 Carpenters' Pincers with plastic coating black atramentized 210 mm
50 01 210 Carpenters' Pincers extreme wear resistance and well balanced. specially favoured by craftsmen for their precise workmanship. For heavy duty use. Cutting edge hardness approx. 60 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.2mm- Cutting edge length mm: 25.5mm
Features and Benefits
Extreme Wear Resistance And Well Balanced
Specially Favoured By Craftsmen For Their Precise Workmanship
Specially Favoured By Craftsmen For Their Precise Workmanship
Technical attributes
For Heavy Duty Use
Cutting Edge Hardness Approx. 60 Hrc
Cutting Edge Hardness Approx. 60 Hrc
Related links
- Knipex 210mm Carpenter Pincers Medium Hard Wire
- Knipex 210mm Carpenter Hammer Pincers 2.2 mm
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 250mm Carpenter Pincers Medium Hard Wire
- Knipex 225mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Cutter Medium Hard Wire
- Knipex 160mm Cutter Medium Hard Wire
