Knipex 200mm Cutter Medium Hard Wire

Subtotal (1 unit)*

$45.05

(exc. GST)

$49.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.05

*price indicative

RS Stock No.:
267-6813
Mfr. Part No.:
91 00 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cutter

Cutting Capacity

Medium Hard Wire

Overall Length

200mm

Handle Material

Forged Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 91 00 200 Tile Nibbling Pincer (Parrot Beak Pincer) black atramentized 200 mm


91 00 200 Tile Nibbling Pincer Enlarges holes in Tiles and forms Tile edges.

Technical attributes


Enlarges Holes In Tiles And Forms Tile Edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy