Knipex 250mm Carpenter Pincers Medium Hard Wire

Subtotal (1 unit)*

$62.85

(exc. GST)

$69.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.85

*price indicative

RS Stock No.:
267-7296
Mfr. Part No.:
50 01 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Cutting Capacity

Medium Hard Wire

Product Type

Pincers

Overall Length

250mm

Pincer Type

Carpenter

Handle Material

Polyvinyl Chloride

Jaw Material

Special Steel

Standards/Approvals

DIN ISO 9243

Non Compliant

COO (Country of Origin):
DE
The Knipex carpenters pincers is for heavy duty use, its specially favoured by craftsmen for their precise workmanship.

Extreme wear resistance and well balanced

Cutting edge hardness approximately 60 HRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy