Teng Tools 160mm End Nipper 1.6 mm

Subtotal (1 unit)*

$82.01

(exc. GST)

$90.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.01

*price indicative

RS Stock No.:
810-663
Mfr. Part No.:
MB448-6
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

End Nipper

Cutting Capacity

1.6 mm

Overall Length

160mm

Handle Material

Vinyl Dipping

Jaw Material

Chrome Molybdenum Steel

Standards/Approvals

5748

COO (Country of Origin):
TW
The Teng Tools cutting pliers feature a robust design tailored for effective wire cutting. Engineered for durability, these tools are Ideal for professionals requiring reliable performance in demanding environments.

Crafted from chrome molybdenum alloy steel for enhanced strength and longevity

Vinyl grip ensures improved comfort and easier handling

Designed to cut through hard wire with a capacity of 1.6 mm

Capable of cutting medium hard wire up to 1.8 mm effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy