Teng Tools 200mm End Nipper hard wire:1.6mm
- RS Stock No.:
- 809-593
- Mfr. Part No.:
- MB448-8
- Brand:
- Teng Tools
Subtotal (1 unit)*
$108.63
(exc. GST)
$119.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.63 |
*price indicative
- RS Stock No.:
- 809-593
- Mfr. Part No.:
- MB448-8
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | End Nipper | |
| Cutting Capacity | hard wire:1.6mm | |
| Overall Length | 200mm | |
| Handle Material | Vinyl Dipping | |
| Jaw Material | Chrome Molybdenum Steel | |
| Standards/Approvals | 5748 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type End Nipper | ||
Cutting Capacity hard wire:1.6mm | ||
Overall Length 200mm | ||
Handle Material Vinyl Dipping | ||
Jaw Material Chrome Molybdenum Steel | ||
Standards/Approvals 5748 | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers deliver precise wire cutting functionality for a range of materials, ensuring durability and efficiency for professional and amateur tasks alike.
Crafted from chrome molybdenum alloy steel for enhanced strength
Vinyl grip handle provides comfort and prevents slipping during use
Designed for cutting hard, medium hard, and soft wires with capacities of 1.6mm, 1.8mm, and 3.4mm respectively
Compact length of 200mm ensures easy handling in tight spaces
Related links
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- CK 120mm End Cutter Plier Hard Wire 0.3 mm Soft Wire 1.6 mm
- CK 115mm End Cutter Plier Hard Wire 0.5 mm Soft Wire 1.6 mm
- CK 110mm End Cutter Plier Hard Wire 0.4 mm Soft Wire 1.2 mm
- Teng Tools 180mm Plier 2 mm
- Teng Tools 1-Piece Combination Plier Serrated, 200 mm Overall VDE/1000V Approved
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar, 200mm Overall
- Teng Tools 923120 1 Accessory, 200mm Overall
