Infineon Single PIN Diode, 100 mA, 30 V, 2-Pin SC-79
- RS Stock No.:
- 259-1396
- Mfr. Part No.:
- BAR6502VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1396
- Mfr. Part No.:
- BAR6502VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 30V | |
| Maximum Capacitance | 0.9pF | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BAR65 | |
| Width | 800μm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 30V | ||
Maximum Capacitance 0.9pF | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series BAR65 | ||
Width 800μm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 1.2mm | ||
Automotive Standard No | ||
The Infineon series diode is used for mobile communication in low loss transmit-receiver switches. It has very low forward resistance (typ. 0.65 Ω @ 5 mA) and low capacitance (typ. 0.5 pF @ 0V).
Band switch for TV-tuners
Fast switching applications
Pb-free (RoHS compliant) package
- RS Stock No. 2591393
- Mfr. Part No. BAR6402VH6327XTSA1
Each (In a Pack of 25)
$0.131
- RS Stock No. 2737279
- Mfr. Part No. BAR6406WH6327XTSA1
Each (In a Pack of 25)
$0.207
- RS Stock No. 2159908P
- Mfr. Part No. RN731VTE-17
Each (Supplied on a Reel)
$0.214
- RS Stock No. 2587763P
- Mfr. Part No. BB814E6327GR1HTSA1
Each (Supplied on a Reel)
$0.688
Related links
- Infineon Single PIN Diode 30 V, 2-Pin SC-79
- Infineon BAR6502VH6327XTSA1 Single PIN Diode 30 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR8802VH6327XTSA1 Single PIN Diode 80 V, 2-Pin SC-79
- Infineon BAR6302VH6327XTSA1 Single PIN Diode 50 V, 2-Pin SC-79
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79











