Gates PCV 8MGT 1760 36 Timing Belt 220 Teeth, 1.76 m Length, 36 mm Width
- RS Stock No.:
- 212-2284
- Mfr. Part No.:
- PCV 8MGT 1760 36
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,149.81
(exc. GST)
$1,264.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,149.81 |
| 5 + | $1,138.56 |
*price indicative
- RS Stock No.:
- 212-2284
- Mfr. Part No.:
- PCV 8MGT 1760 36
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 220 | |
| Cord Material | Carbon Tensile | |
| Material | Polyurethane | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Length | 1.76m | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 1.76m | |
| Belt Width | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 220 | ||
Cord Material Carbon Tensile | ||
Material Polyurethane | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Length 1.76m | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 1.76m | ||
Belt Width 36mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 1760 21 Timing Belt 220 Teeth 21 mm Width
- Gates PCV 8MGT 1760 62 Timing Belt 220 Teeth 62 mm Width
- Gates PCV 8MGT 1760 12 Timing Belt 220 Teeth 12 mm Width
- OPTIBELT 250 S8M 1760 Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 400 S8M 1760 Timing Belt 220 Teeth 40 mm Width
- Contitech 1760 8M 50 CXP Timing Belt 220 Teeth 50 mm Width
- OPTIBELT 1760 D8M 50 Double Sided Timing Belt 220 Teeth 50 mm Width
- Contitech 1760 8M 20 Timing Belt 220 Teeth 20 mm Width
