Infineon BAR6406WH6327XTSA1 Common Anode PIN Diode, 100 mA, 150 V, 3-Pin SOT-323

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$414.00

(exc. GST)

$456.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +$0.138$414.00

*price indicative

RS Stock No.:
273-7278
Mfr. Part No.:
BAR6406WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PIN Diode

Diode Configuration

Common Anode

Maximum Forward Current If

100mA

Maximum Reverse Voltage Vr

150V

Maximum Capacitance

0.25pF

Mount Type

Surface

Package Type

SOT-323

Pin Count

3

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

No

Length

2mm

Series

BAR64-06W

Automotive Standard

No

The Infineon RF PIN diode is designed for low distortion switches that require to hold off large RF voltages, and is best suited for frequencies as high as 3 GHz. It is optimized for low bias current RF and high speed interface switches and attenuators. It is suitable for wireless communication and high speed data networks application.

Pb free

Halogen free

RoHS compliant

Very low capacitance

Low forward resistance

  • RS Stock No. 2737279
  • Mfr. Part No. BAR6406WH6327XTSA1
Each (In a Pack of 25)
$0.203
  • RS Stock No. 2737277
  • Mfr. Part No. BAR6306WH6327XTSA1
Each (In a Pack of 25)
$0.318
Each (On a Reel of 3000)
$0.291
  • RS Stock No. 8269291
  • Mfr. Part No. BAR6404WH6327XTSA1
Each (In a Pack of 100)
$0.271

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy