Eaton LED Indicator, M22, 22.5 mm Cutout, 250V, IP67, IP69K, Round
- RS Stock No.:
- 272-2256
- Mfr. Part No.:
- 216912 M22-LC-X
- Brand:
- Eaton
Subtotal (1 unit)*
$35.11
(exc. GST)
$38.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.11 |
*price indicative
- RS Stock No.:
- 272-2256
- Mfr. Part No.:
- 216912 M22-LC-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL 508, CSA, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Round | ||
Standards/Approvals UL 508, CSA, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
Round construction type lens
Related links
- Eaton Panel Mount Clear LED Indicator IP67 Round, 250V
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton Panel Mount Orange LED Indicator IP67 250V
- Eaton 22.5 mm Cutout IP69K 250V ac
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K IP67 250V
