Eaton, Panel Mount Clear LED Indicator, M22, 22.5 mm Cutout, 250V, IP67, IP69K, Round
- RS Stock No.:
- 251-115
- Mfr. Part No.:
- 216777 M22-L-X-GVP
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$504.48
(exc. GST)
$554.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $504.48 | $10.09 |
*price indicative
- RS Stock No.:
- 251-115
- Mfr. Part No.:
- 216777 M22-L-X-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Clear | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Clear | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton indicator light embodies the perfect blend of functionality and design, tailored for those who require precision and reliability. Engineered within the RMQ-Titan series, it stands out with its flush design, making it an ideal choice for both industrial and commercial applications. The state-of-the-art product ensures visibility with its IP66, IP67, and IP69K ratings, guaranteeing performance in various environmental conditions. Its resilient construction withstands stringent standards, ensuring longevity and effectiveness. The Eaton indicator light integrates seamlessly into existing systems and regulations, making it an unequalled choice for professionals looking for reliable components that meet modern demands. Durably designed for ease of installation, it caters to diverse applications while providing enhanced user safety and operational efficiency.
Achieves high protection ratings against dust and water
Flush design enhances aesthetic appeal without compromising functionality
Easy installation reduces downtime during setup
Meets multiple international compliance standards
Provides a wide operational temperature range for versatile use
Incorporates advanced materials for improved durability
Compact dimensions allow for integration in tight spaces
Offers reduced energy consumption, promoting eco-friendliness
Related links
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton 22.5 mm Cutout IP69K 250V ac
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton Panel Mount Green LED Indicator IP67 Round
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
- Eaton 22.5 mm Cutout IP66 250V
