EAO, Panel Mount Red, Yellow, Green LED Indicator, 17, 5 mm Cutout, 24V, IP67, Round
- RS Stock No.:
- 223-7960
- Distrelec Article No.:
- 300-18-281
- Mfr. Part No.:
- 17-100354
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.38
(exc. GST)
$30.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
- Plus 176 unit(s) shipping from 26 November 2026
- Plus 86 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.38 |
| 10 - 99 | $26.27 |
| 100 + | $25.15 |
*price indicative
- RS Stock No.:
- 223-7960
- Distrelec Article No.:
- 300-18-281
- Mfr. Part No.:
- 17-100354
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red, Yellow, Green | |
| Cutout Diameter | 5mm | |
| Series | 17 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Terminal Type | Screw | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Red, Yellow, Green | ||
Cutout Diameter 5mm | ||
Series 17 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Terminal Type Screw | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Indicator Ø 8 mm, Ø 9,5 mm, Round, Plug-in terminal, 2 x 0.5 mm, Red / Yellow / Green
It is a high quality, modular switch range that includes indicators. Available in raised or flush mount. Suitable for use with T1 3/4 midget groove lamps or LED.
Front protection IP67
Terminal Plug 2.0 x 0.5 mm
- RS Stock No. 2105865
- Mfr. Part No. LH1D-D3HQ4C30RG
Each
$151.77
- RS Stock No. 6091743
- Mfr. Part No. XVLA234
Each
$57.66
RS Better World
- RS Stock No. 1254411
- Mfr. Part No. XB5EV57K4
Each
$367.45
- RS Stock No. 0251195
- Mfr. Part No. 197569 C22-L-RGY-24-P1
Each
$177.98
Related links
- Idec Surface Mount Green 66 mm Cutout Round, 24V
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- ABB Panel Mount Red LED Buzzer IP69K IP67 24V ac/dc
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Lovato Panel Mount Red LED Pilot Light IP69K IP67 24V
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- ABB Panel Mount Red LED Pilot Light IP66 IP67 24V ac/dc












