Schneider Electric, Odace 2011 Blue Pilot Light, 15 mm Cutout, 48V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
ANZ - SEBundle - PDP
RS Stock No.:
357-042
Mfr. Part No.:
S520293
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

48V

Product Type

Pilot Light

Pilot Light Colour

Blue

Cutout Diameter

15mm

Series

Odace 2011

Body Material

Fibreglass Reinforced Polycarbonate

Standards/Approvals

CHINA RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Indicator Light meets the 2006/95/EEC, EN 60669-1 standard well. The LED is made of PC (polycarbonate) GF10 FR, which makes it as resistant as possible. It is halogen-free and does not contain mercury. In addition, being environmentally friendly, this device has achieved resistance to acetone, alcohol, ammonia, bleach, liquid soap, oil, gasoline, window cleaning fluid. The fixing method of this device is clip-on.

UV resistant

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy