Schneider Electric, Odace 2011 Blue Pilot Light, 15 mm Cutout, 250V
- RS Stock No.:
- 357-170
- Mfr. Part No.:
- S520292
- Brand:
- Schneider Electric
- RS Stock No.:
- 357-170
- Mfr. Part No.:
- S520292
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 250V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 15mm | |
| Series | Odace 2011 | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Standards/Approvals | REACH, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 250V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 15mm | ||
Series Odace 2011 | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Standards/Approvals REACH, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Indicator Light meets the 2006/95/EEC, EN 60669-1 standard well. The LED is made of PC (polycarbonate) GF10 FR, which makes it as resistant as possible. It is halogen-free and does not contain mercury. In addition, being environmentally friendly, this device has achieved resistance to acetone, alcohol, ammonia, bleach, liquid soap, oil, gasoline, window cleaning fluid. The fixing method of this device is clip-on.
UV resistant
Green Premium product
RoHS compliant

