Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series

Subtotal (1 unit)*

$10.67

(exc. GST)

$11.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.67

*price indicative

RS Stock No.:
276-2970
Mfr. Part No.:
ZB5FV063C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony

Cutout Diameter

30.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

IP Rating

IP66, IP67

Mount Type

Front

Standards/Approvals

CSA C22.2 Nr. 14, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508, EN/IEC 60947-1

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Head for Pilot Light in the Harmony XB5 series is a component designed for industrial applications. Featuring a grey bezel and a blue color with a 30mm diameter, this pilot light head incorporates a universal LED with a plain lens for clear visual indication. The net weight of the component is 0.015 kg. The universal LED and plain lens design enhance visibility and provide a straightforward signalling solution, while the blue color adds a distinct visual indicator for specific applications.

Mercury free

RoHS compliant

Shock and vibration resistance

IP66 and IP67 degree of protection

Each
$10.67
Each
$10.67
Each
$12.55
Each
$10.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy