BACO Blue Pilot Light Head, 22 mm Cutout BACO Series
- RS Stock No.:
- 260-384
- Mfr. Part No.:
- L20SE60
- Brand:
- BACO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.59
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $8.59 |
| 15 - 24 | $8.25 |
| 25 + | $7.90 |
*price indicative
- RS Stock No.:
- 260-384
- Mfr. Part No.:
- L20SE60
- Brand:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Series | BACO | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Series BACO | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pilot Light Head
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Note
Use LED Module to illuminate pushbutton (see 260-233 and range)
Supplied with
333E Clip
Related links
- BACO Green Pilot Light Head, 22 mm Cutout BACO Series
- BACO White Pilot Light Head, 22 mm Cutout BACO Series
- BACO Yellow Pilot Light Head, 22 mm Cutout BACO Series
- BACO Red Pilot Light Head, 22 mm Cutout BACO Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- RS PRO Blue Pilot Light Head, 22.5 mm Cutout
