RS Better World
Siemens Blue Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- RS Stock No.:
- 173-6751
- Mfr. Part No.:
- 3SU1061-0JD50-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$101.01
(exc. GST)
$111.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6751
- Mfr. Part No.:
- 3SU1061-0JD50-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Pilot Light | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67, IP66 | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Pilot Light | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67, IP66 | ||
Mount Type Flush | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
Siemens Indicator Light
The Siemens SIRIUS ACT series is green pilot indicator lights. The flat front ring is available for flush installation and is made of metal.
Certifications
• CE certified
• CSA approved
• EAC approved
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• UL approved
Related links
- Siemens Clear Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Yellow Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Green Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens White Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
