Schneider Electric, Panel Mount Green LED Pilot Light, Harmony, 12 mm Cutout, 24V dc, IP65, IP40, Round
- RS Stock No.:
- 609-1793
- Distrelec Article No.:
- 304-01-309
- Mfr. Part No.:
- XVLA333
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $10.32
View bulk pricing optionsSubtotal (1 unit)*
$86.21
(exc. GST)
$94.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $86.21 | - |
| 3 - 4 | $82.77 | $10.32 |
| 5 + | $79.30 | $34.55 |
*price indicative
- RS Stock No.:
- 609-1793
- Distrelec Article No.:
- 304-01-309
- Mfr. Part No.:
- XVLA333
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 12mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP40 | |
| Terminal Type | Threaded Connector | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 12mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP40 | ||
Terminal Type Threaded Connector | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
Schneider Electric Pilot Light, 18mA Current Rating, IP40/IP65 - XVLA333
This pilot light provides a visual indication of system status in various applications. Its performance is crucial in automation and electrical systems, ensuring users remain aware of operational conditions. With robust construction and versatility, it is suitable for panel mounting in a wide range of industrial environments.
Features & Benefits
• Green LED light for clear status indication
• IP65 rating protects against dust and water ingress
• Operates on a 24V DC supply for efficient energy use
• Threaded connector allows for secure installation
• Covered design enhances durability, with a lifespan of 100,000 hours
Applications
• Status indication in control panels
• Machinery and equipment monitoring
• Clear visual feedback in automated systems
• Suitable for harsh environments due to IP65 rating
• Used in electrical enclosures for operational safety
How should this pilot light be installed for optimal performance?
It is advised to use a 12mm cutout for panel mounting, ensuring a snug fit for the threaded connector to maintain stability.
What is the current consumption rate of this device?
The device operates at a current consumption of 18mA, efficient for 24V DC applications.
What types of circuits are compatible with this pilot light?
It is designed for DC supply circuits, making it appropriate for various electronic and electrical applications.
Can the pilot light operate in extreme temperatures?
Yes, it operates effectively within an ambient air temperature range of -25°C to 70°C, ensuring reliability in diverse conditions.
Related links
- Schneider Electric Panel Mount Red LED Pilot Light IP65 Round
- Schneider Electric Flush Green LED Pilot Light IP65 Round, 12V
- Schneider Electric Panel Mount Green LED Pilot Light IP65, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP65, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP65 Round
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round, 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP66, Round
