Schneider Electric, Screw Red LED Pilot Light, Harmony, 22 mm Cutout, 254V, IP66, Round
- RS Stock No.:
- 340-741
- Mfr. Part No.:
- XB4BW24BM5GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$551.52
(exc. GST)
$606.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.52 |
*price indicative
- RS Stock No.:
- 340-741
- Mfr. Part No.:
- XB4BW24BM5GEX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 254V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Screw | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | IEC 60079-31:2009, UL 60079-31, RoHS, IEC 60529, UL 60079-0, EN/IEC 60079-18:2009, IP 65, ANSI/ISA 12.12.01, IEC 60536, UL 60079-18, REACH, CSA C22.2 No 213, IEC 60079-0:2009, IEC 60079-7:2009 | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 254V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Screw | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals IEC 60079-31:2009, UL 60079-31, RoHS, IEC 60529, UL 60079-0, EN/IEC 60079-18:2009, IP 65, ANSI/ISA 12.12.01, IEC 60536, UL 60079-18, REACH, CSA C22.2 No 213, IEC 60079-0:2009, IEC 60079-7:2009 | ||
Hazardous Area Certification No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 push-to-test pilot light, designed for durability with an IP66 rating, ensuring protection against dust and water as per IEC 60529. Ideal for industrial environments requiring reliable, easy-to-test indication in harsh conditions.
EU RoHS Directive
Mercury free
- RS Stock No. 0120664
- Mfr. Part No. 168783 M22-L-B-LEDC-BVP
Each
$50.65
- RS Stock No. 0455463
- Mfr. Part No. XB7EV67P
Each
$59.31
- RS Stock No. 2004184
- Mfr. Part No. 51-040.002
Each
$16.17
- RS Stock No. 0120660
- Mfr. Part No. 168780 M22-L-G-LEDC230-BVP
Each
$60.87
Related links
- Schneider Electric Fixed Blue LED Pilot Light IP66 254V
- Schneider Electric Fixed Green LED Pilot Light IP66 254V
- Schneider Electric Fixed Red LED Pilot Light IP65 254V
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Panel Mount White LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Screw 22.5 mm Cutout IP67 IP69K,











