Eaton, Panel Mount Green LED Indicator, M22, 22.5 mm Cutout, IP67, IP69K, Round
- RS Stock No.:
- 250-783
- Mfr. Part No.:
- 208690 L-G
- Brand:
- Eaton
Subtotal (1 unit)*
$37.88
(exc. GST)
$41.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.88 |
*price indicative
- RS Stock No.:
- 250-783
- Mfr. Part No.:
- 208690 L-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60068-2-27 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60068-2-27 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton M22 Indicator Light from Eaton boasts a robust design perfect for diverse applications. This sleek, conical front element features a vibrant green lens, enhancing visibility in any environment. With an impressive degree of protection, this indicator light is ideal for both indoor and outdoor use, capable of withstanding challenging climatic conditions. Its sturdy construction and efficient Heat Dissipation ensure long-lasting performance, making it a reliable choice for professional installations. Designed for ease of integration, this indicator light can be seamlessly fitted into standard enclosures, promoting versatility across various electrical systems. Whether it's for signalling or status indication, this product stands out as an essential component in any control circuit setup, embodying the quality and innovation that users expect from Eaton.
The product features a robust degree of protection for enhanced reliability
It incorporates a conical design, ensuring aesthetic compatibility with any system
The indicator light is built for easy installation, accommodating standard mounting setups
A vibrant green lens provides excellent visibility in diverse conditions
It is designed to function optimally in extreme temperatures, ensuring year-round performance
The quality construction guarantees durability against mechanical impacts
It is compliant with international standards, offering peace of mind in safety and performance
The compact dimensions contribute to space-efficient installations
Related links
- Eaton Panel Mount Red LED Indicator IP67 Round
- Eaton Panel Mount Clear LED Indicator IP67 Round, 250V
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton 22.5 mm Cutout IP69K 250V ac
- Eaton 22.5 mm Cutout IP69K, Round
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 4000V
