Eaton, Panel Mount Red LED Indicator, M22, 22.5 mm Cutout, IP67, IP69K, Round
- RS Stock No.:
- 251-074
- Mfr. Part No.:
- 208689 L-R
- Brand:
- Eaton
Subtotal (1 unit)*
$37.88
(exc. GST)
$41.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.88 |
*price indicative
- RS Stock No.:
- 251-074
- Mfr. Part No.:
- 208689 L-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA (Request filed) NA | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA (Request filed) NA | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 indicator light is designed for both style and functionality, making it an ideal choice for a wide range of applications. The sleek conical design, complemented by a striking red lens, not only enhances visibility but also ensures a professional finish to your control panels. Engineered to withstand harsh conditions, it features robust construction that complies with stringent environmental standards. With a degree of protection rated at IP67/IP69K, this indicator light is built to resist moisture and dust, ensuring reliable performance in challenging environments. Additionally, its versatile compatibility allows seamless integration into various systems, making it a perfect fit for diverse operational needs. Whether you're signalling operational status or alerting users, this product delivers outstanding performance coupled with the assurance of quality associated with the Eaton name.
Offers exceptional visibility with its bright red lens
Designed to fit into standard 22.5 mm openings for easy installation
Constructed from durable materials to ensure long-term reliability
Engineered to meet NEMA 4X and 13 ratings, suitable for indoor and outdoor use
Mechanically rated for shock resistance, enhancing its durability in industrial settings
Compatible with various systems, making it a versatile choice for installations
Includes a front ring and conical design for additional aesthetic appeal
Related links
- Eaton Panel Mount Green LED Indicator IP67 Round
- Eaton Panel Mount Clear LED Indicator IP67 Round, 250V
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton Panel Mount White LED Indicator IP67 Dome
