Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Round

Subtotal (1 unit)*

$77.21

(exc. GST)

$84.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.21

*price indicative

RS Stock No.:
230-452
Mfr. Part No.:
121648 C22-L-B-230
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

230V

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Series

C22

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Terminal Type

Screw

Current Rating

1kA

Pilot Light Shape

Round

Standards/Approvals

UL 508 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL UL CSA UL E29184 VDE 0660 CE CSA 165628

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series C22 Indicator light is a reliable signaling device designed for clarity and durability. Tailored for both industrial and commercial applications, this indicator light features a sleek flat design with a striking blue lens, ensuring high visibility in various environments. Engineered with screw connections for effortless installation, it operates efficiently at 230 V AC, making it suitable for a wide range of electrical setups. Robustly built, it meets stringent safety and quality standards, guaranteeing long-lasting performance. With certifications from UL, IEC, and CSA, this indicator light not only enhances visual signalling but also ensures compliance with international regulations. Perfectly suited for diverse applications, it provides users with peace of mind, knowing that they are choosing a top-tier signaling solution that emphasises safety and effectiveness.

Flat design complements modern installations

High visibility blue lens enhances user notification

Screw connection simplifies the wiring process

Complies with multiple international safety standards

Robust construction assures durability in various conditions

Versatile applications across industrial and commercial settings

Easily integrates with existing systems for seamless operation

Light source type ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy