Eaton, Panel Mount Blue LED Indicator, C30, 30 mm Cutout, 24V, Round

Subtotal (1 unit)*

$142.43

(exc. GST)

$156.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.43

*price indicative

RS Stock No.:
246-658
Mfr. Part No.:
186013 C30C-FL-B-24-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue

Cutout Diameter

30mm

Series

C30

Lamp Type

LED

Mount Type

Panel Mount

Pilot Light Shape

Round

Standards/Approvals

VDE 0660, IEC/EN 60947-5-1

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series indicator light is designed to provide a reliable and vibrant visual signal in a compact form. Engineered for versatility, it features a flat lens and a robust construction, making it ideal for both industrial and commercial applications. With a striking blue LED light, it ensures utmost visibility in various lighting conditions. The product accommodates a variety of installation environments, maintaining high performance levels even under challenging conditions. The combination of easy installation and superior performance makes this indicator light a top choice for users seeking reliability and style in their signalling solutions.

Sleek flat design enhances aesthetic integration into any environment

Robust construction ensures longevity and durability in demanding conditions

Blue LED offers high visibility, making it perfect for alerting in busy settings

Designed for easy installation with minimal downtime

Versatile ambient temperature tolerance allows for use in a variety of settings

Compatible with SmartWire-DT for streamlined connectivity

IP rated for effective protection against dust and moisture ingress

Suitable for a wide range of applications due to its configurable mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy