Eaton, Panel Mount Green LED Indicator, C30, 30 mm Cutout, 24V, Round

Subtotal (1 unit)*

$145.26

(exc. GST)

$159.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.26

*price indicative

RS Stock No.:
246-422
Mfr. Part No.:
186012 C30C-FL-G-24-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Green

Cutout Diameter

30mm

Lamp Type

LED

Series

C30

Mount Type

Panel Mount

Pilot Light Shape

Round

Standards/Approvals

VDE 0660 IEC/EN 60947-5-1

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C30 Indicator Light is engineered for efficient signalling across diverse applications. Designed with a sleek flat lens and available in a vibrant green hue, this indicator light effectively communicates operational status with clarity. Its robust construction ensures durability, making it suitable for both industrial and commercial environments. With high-quality LED technology, this indicator light supports a range of voltage types, ensuring energy efficiency while maintaining exceptional performance. The integration of a convenient M12A plug streamlines installation, allowing for quick and reliable connections. Ideal for enhancing visibility and signalling, the series C30 is a quintessential addition to any setup that prioritises safety and performance.

Offers superior visibility with its bright green LED

Flat lens design promotes a modern aesthetic

Robust construction withstands demanding environments

Easy installation facilitated by an M12A plug connection

Versatile voltage compatibility ensures broad application use

IP Rating provides effective protection against dust and moisture

Wide operating temperature range accommodates various conditions

Lightweight design enhances flexibility during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy