Eaton, Panel Mount Yellow LED Indicator, C22, 22 mm Cutout, 24 V ac, 24V dc, IP69K, IP67, Round
- RS Stock No.:
- 123-6395
- Mfr. Part No.:
- 181623 C22-L-Y-24-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$145.45
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.45 |
*price indicative
- RS Stock No.:
- 123-6395
- Mfr. Part No.:
- 181623 C22-L-Y-24-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Quick Connect | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, UL | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V ac, 24V ac | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Quick Connect | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, UL | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
C22 Compact LED Pilot Lights With Flying Lead
Eaton C22 compact pilot lights with flying lead offers bright LED units and modern lenses designed to create a bright and visible indicating light. The C22 series pilot lights LEDs ensure high-quality brightness and up to 100000 hours of LED illumination.
Features and Benefits
0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Note
Eaton formerly known as Moeller
Related links
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 24V
- Eaton Panel Mount Yellow LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V ac/dc
- Eaton Panel Mount White LED Indicator IP69K Round, 24V ac/dc
- Eaton Panel Mount Blue LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount White LED Indicator IP69K Round, 120V
- Eaton Panel Mount White LED Indicator IP69K Round, 230V
