Eaton, Panel Mount White LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 239-960
- Mfr. Part No.:
- 186071 C30C-FL-Y-24-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$162.04
(exc. GST)
$178.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.04 |
*price indicative
- RS Stock No.:
- 239-960
- Mfr. Part No.:
- 186071 C30C-FL-Y-24-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-5-1 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660 IEC/EN 60947-5-1 | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator light features a flat design with a black cable and a non-terminated end, 4 poles, and a 3.5 meter length. It has a yellow lens, white LED, and operates at 24 V AC/DC.
IEC/EN 60947-5-1, VDE 0660 certified
Related links
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Yellow LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
