Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series
- RS Stock No.:
- 817-5026
- Mfr. Part No.:
- ZB5CV033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.98 |
*price indicative
- RS Stock No.:
- 817-5026
- Mfr. Part No.:
- ZB5CV033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
Pilot Lights
Pilot lights for ZB5 series push buttons.
Heads for pilot lights
Square shape
Different colours available
Plastic bezel
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
