Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- RS Stock No.:
- 357-879
- Mfr. Part No.:
- 9001G31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.22 |
*price indicative
- RS Stock No.:
- 357-879
- Mfr. Part No.:
- 9001G31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Pilot Light | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Pilot Light | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lens is an accessory designed as a lens cap, categorized as a spare part. It is specifically intended for use with pilot lights, providing protection and enhancing the functionality of the light. The lens is of the Fresnel type, offering efficient light distribution and improved visibility. This accessory is ideal for replacing or upgrading the lens on pilot lights, ensuring continued reliable performance.
Made of plastic
Green in colour
- RS Stock No. 1799419
- Mfr. Part No. 9001G6
Each
$15.04
- RS Stock No. 0758786
- Mfr. Part No. ZA2BV05
Each
$14.75
- RS Stock No. 8147295
- Mfr. Part No. 9001KP1R31
Each
$266.92
- RS Stock No. 1799422
- Mfr. Part No. 9001KP
Each
$49.40
Related links
- Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series











