Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series

Subtotal (1 unit)*

$10.82

(exc. GST)

$11.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.82

*price indicative

RS Stock No.:
276-2968
Mfr. Part No.:
ZB5FV033C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Pilot Light Head

Cutout Diameter

30.5mm

Pilot Light Colour

Green

Pilot Light Shape

Round

IP Rating

IP66, IP67

Mount Type

Flat

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-5-1, EN/IEC 60947-5-5, CSA C22.2 Nr. 14, EN/IEC 60947-5-1

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Pilot Light Head is a versatile component designed for industrial applications. Featuring a grey bezel and a distinctive green color in a 30mm size, this head is equipped with a universal LED and a plain lens for clear visual indication. As part of the Harmony XB5 series, it offers reliability and efficiency in control systems. The use of a universal LED ensures flexibility, and the 30mm size provides visibility in various settings.

Mercury free

RoHS compliant

Shock and vibration resistance

IP66 and IP67 degree of protection

Each
$10.82
Each
$14.90
Each
$10.82
Each
$10.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy