Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- RS Stock No.:
- 179-9419
- Mfr. Part No.:
- 9001G6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.04
(exc. GST)
$16.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.04 |
*price indicative
- RS Stock No.:
- 179-9419
- Mfr. Part No.:
- 9001G6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Dome | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Dome | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications
30mm glass lens for pilot light green
Related links
- Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
