Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- RS Stock No.:
- 758-786
- Mfr. Part No.:
- ZA2BV05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.75
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.75 |
*price indicative
- RS Stock No.:
- 758-786
- Mfr. Part No.:
- ZA2BV05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Pilot Light | |
| Cutout Diameter | 30 | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Dome | |
| Mount Type | Panel Mount | |
| Standards/Approvals | UL 508 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Pilot Light | ||
Cutout Diameter 30 | ||
Pilot Light Colour Green | ||
Pilot Light Shape Dome | ||
Mount Type Panel Mount | ||
Standards/Approvals UL 508 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for pilot light serves as a reliable indicator for various applications, specifically designed to accommodate incandescent bulbs while ensuring optimal functionality across its lifecycle.
Mechanical durability rated for 1,000,000 cycles
Operating temperature range from -25 to 55 °C
IP65 rated for protection against dust and water
Shock resistance of 100 gn per IEC standards
Available in yellow for visibility in all conditions
Compliant with IEC 60947-5-1 standards
Net weight of just 0.015 kg for easy installation
Related links
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Panel Mount Green LED Pilot Light IP66 48V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP66 120V
- Schneider Electric Panel Mount Green LED Pilot Light IP66 240V ac
- Schneider Electric Harmony 9001K Series Locking Handle Green Handle
