Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 817-4875
- Mfr. Part No.:
- ZB5AV043S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.39
(exc. GST)
$18.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.39 |
*price indicative
- RS Stock No.:
- 817-4875
- Mfr. Part No.:
- ZB5AV043S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
- RS Stock No. 7469623
- Mfr. Part No. ZB4BV043S
Each
$14.77
- RS Stock No. 3309467
- Mfr. Part No. ZB4BV04
Each
$15.27
- RS Stock No. 3422863
- Mfr. Part No. ZB5AV04
Each
$15.86
- RS Stock No. 1799470
- Mfr. Part No. ZA2BV04
Each
$9.95
Related links
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series










