Schneider Electric, Panel Mount Clear LED Pilot Light, Harmony XB7, 22 mm Cutout, 120V ac, IP65, IP20, Round

Subtotal (1 unit)*

$18.03

(exc. GST)

$19.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.03

*price indicative

RS Stock No.:
815-2994
Mfr. Part No.:
XB7EV07GP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V ac

Product Type

Pilot Light

Pilot Light Colour

Clear

Cutout Diameter

22mm

Series

Harmony XB7

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65, IP20

Terminal Type

Screw

Current Rating

18mA, 21mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

Schneider Electric XB7EV07GP


This Harmony XB7, plain lens monolithic clear pilot light is supplied with 120V AC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Pilot Lights


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units

Round shape

Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy