Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- RS Stock No.:
- 276-2969
- Mfr. Part No.:
- ZB5FV043C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.67 |
*price indicative
- RS Stock No.:
- 276-2969
- Mfr. Part No.:
- ZB5FV043C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP66 | |
| Mount Type | Front | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP66 | ||
Mount Type Front | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Pilot Light Head is a compact and efficient component designed for industrial applications. With a grey bezel and a vibrant red color in a 30mm size, this head features a universal LED and a plain lens for clear visual indication. Weighing just 0.015 kg, it combines lightweight design with reliable performance.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
