Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 746-9623
- Mfr. Part No.:
- ZB4BV043S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.77 |
*price indicative
- RS Stock No.:
- 746-9623
- Mfr. Part No.:
- ZB4BV043S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP69K, IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP69K, IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
Applications
The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.
• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158
Related links
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Red Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
