Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- RS Stock No.:
- 167-9154
- Distrelec Article No.:
- 301-53-770
- Mfr. Part No.:
- ZB5FV043
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.19
(exc. GST)
$17.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.19 |
*price indicative
- RS Stock No.:
- 167-9154
- Distrelec Article No.:
- 301-53-770
- Mfr. Part No.:
- ZB5FV043
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67, IP66 | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67, IP66 | ||
Mount Type Flush | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
Schneider Electric ZB5FV043
This pilot light head for universal LED provides clear visual feedback on the status of your machines. It comes with antimicrobial characteristics. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Cap/Operator or lens colour - Red;Plain lens
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
