Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 276-2933
- Mfr. Part No.:
- ZB5AV083E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 276-2933
- Mfr. Part No.:
- ZB5AV083E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP67 | |
| Mount Type | Front | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, UL 508 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP67 | ||
Mount Type Front | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, UL 508 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for the pilot light in the Harmony XB5 series is crafted from durable plastic, featuring a vibrant yellow color. With a 22mm size, this head is equipped with a universal LED and a plain lens, providing clear and versatile visual signalling for control applications. It is designed to accommodate the insertion of a legend, allowing customization for specific indications. This Harmony XB5 Pilot Light head, with its plastic construction and yellow color.
Mercury free
RoHS compliant
IP66 degree of protection
IP67 degree of protection
Shock and vibration resistance
- RS Stock No. 2118584
- Mfr. Part No. ZB5CV053
Each
$21.88
- RS Stock No. 3309489
- Mfr. Part No. ZB4BV05
Each
$15.30
- RS Stock No. 3422879
- Mfr. Part No. ZB5AV05
Each
$17.14
- RS Stock No. 7469627
- Mfr. Part No. ZB4BV053S
Each
$15.99
Related links
- Schneider Electric Yellow Pilot Light, 22mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series











