Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 422-8319
- Mfr. Part No.:
- ZB5AV063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.86 |
*price indicative
- RS Stock No.:
- 422-8319
- Mfr. Part No.:
- ZB5AV063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Pilot Light Head, 22mm Cutout Diameter, Blue Pilot Light Colour - ZB5AV063
This pilot light head is designed for versatile signalling applications. The blue colour and plastic construction facilitate clear visibility in various environments. With a cutout diameter of 22mm, it is suitable for panel mounting, ensuring easy integration into existing setups.
Features & Benefits
• Displays strong visual signals with its blue lens
• Compatible with universal LED blocks for enhanced functionality
• Robust construction with an IP66 rating for water resistance
• Operates effectively in extreme temperatures from -40 to 70 °C
• Lightweight design at only 0.017 kg for simplified installation
• Vibration and shock resistant to withstand harsh industrial conditions
Applications
• Used in control panels for machinery or equipment
• Suitable for indicating power status in electrical systems
• Adapted for use in automation systems to signal operational states
• Ideal for both indoor and outdoor due to waterproof capabilities
What are the mounting options available for this product?
This unit is designed for panel mount applications, making it easy to install within a variety of enclosures or equipment cases.
How does the product perform in demanding environments?
The high IP ratings of IP66, IP67, and IP69K ensure protection against dust and water ingress, while its IK05 rating guarantees resistance to impacts.
What temperature range can this pilot light operate within?
It can function effectively within a temperature range of -40 to 70 °C, making it suitable for both cold and hot environments.
Can this pilot light head be used with existing LED blocks?
Yes, it is specifically designed to be compatible with universal LED blocks, allowing for flexibility in your signalling needs.
- RS Stock No. 4228331
- Mfr. Part No. ZB5AV06
Each
$16.89
- RS Stock No. 3309502
- Mfr. Part No. ZB4BV06
Each
$15.27
- RS Stock No. 3309518
- Mfr. Part No. ZB4BV063
Each
$24.21
- RS Stock No. 2118547
- Mfr. Part No. ZB4BV063S
Each
$9.09
Related links
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series












