Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 211-8547
- Mfr. Part No.:
- ZB4BV063S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.09 |
*price indicative
- RS Stock No.:
- 211-8547
- Mfr. Part No.:
- ZB4BV063S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP69, IP66, IP67 | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP69, IP66, IP67 | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14 | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics blue pilot light head of diameter 22 with grooved lens for integral led.
Protection Against Accidental Contact
Chromium Plated Metal Material
Related links
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
