Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,

Subtotal (1 unit)*

$524.97

(exc. GST)

$577.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.97

*price indicative

RS Stock No.:
288-2207
Distrelec Article No.:
303-08-268
Mfr. Part No.:
STBACI1225K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Analogue Input Module

Product Type

Analogue Input Module

Series

Advantys STB

For Use With

Power Distribution Module STBPDT3100/3105, Mounting Base STBXBA1000

IP Rating

IP20

Standards/Approvals

UL, FM Klasse 1 Division 2, C-Tick, CSA

Hazardous Area Certification

ATEX

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric basic analog input kit is a versatile component of the Modicon STB distributed I/O solution, designed for current 4-20 mA input signals. With 10 bits resolution and a range of features, this kit offers precise and reliable data acquisition for various applications.

Single low pass input filter at 25 Hz ensures accurate data filtering

Response time of 5 ms for quick data processing

Wide operating temperature range of 0 to 60°C for use in diverse environments

Compliant with EN 61131 2 and IEC 61131 2 standards for data format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy