Schneider Electric Blue Pilot Light Head, 30 mm Cutout Harmony XB5 Series

Subtotal (1 unit)*

$8.89

(exc. GST)

$9.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 206 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.89

*price indicative

RS Stock No.:
167-9156
Distrelec Article No.:
301-53-772
Mfr. Part No.:
ZB5FV063
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Pilot Light Head

Cutout Diameter

30mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

IP Rating

IP69K, IP66, IP67

Mount Type

Flush

Standards/Approvals

No

Bezel Material

Plastic

Schneider Electric ZB5FV063


This pilot light head for universal LED provides clear visual feedback on the status of your machines. It comes with antimicrobial characteristics. It is easily installed into a 30mm diameter panel cut-outs. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Cap/Operator or lens colour - Blue;Plain lens

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy