Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- RS Stock No.:
- 276-2967
- Mfr. Part No.:
- ZB5FV013C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10.82
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.82 |
*price indicative
- RS Stock No.:
- 276-2967
- Mfr. Part No.:
- ZB5FV013C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP67 | |
| Mount Type | Front | |
| Standards/Approvals | JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60068-2-6, UL 508, EN/IEC 60947-5-5, IEC 60068-2-27, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 Nr. 14 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP67 | ||
Mount Type Front | ||
Standards/Approvals JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60068-2-6, UL 508, EN/IEC 60947-5-5, IEC 60068-2-27, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 Nr. 14 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Pilot Light in the Harmony XB5 series is a component designed for industrial applications. Featuring a grey bezel and a white color with a 30mm diameter, this pilot light head incorporates a universal LED with a plain lens for clear visual indication. The net weight of the component is 0.015 kg. The universal LED and plain lens design enhance visibility and provide a straightforward signalling solution.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
- RS Stock No. 2762970
- Mfr. Part No. ZB5FV063C0
Each
$10.82
- RS Stock No. 2762969
- Mfr. Part No. ZB5FV043C0
Each
$10.82
- RS Stock No. 1853652
- Mfr. Part No. ZB4FV043
Each
$14.90
- RS Stock No. 2762968
- Mfr. Part No. ZB5FV033C0
Each
$10.82
Related links
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- HARTING White Pilot Light Head, 30.5 mm Cutout












