ABB Pilot Light Head, 30 mm Cutout CombiLine-Modular II Series
- RS Stock No.:
- 757-8878
- Mfr. Part No.:
- 1SFA611400R1002 ML1-100G
- Brand:
- ABB
Subtotal (1 unit)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 December 2026
- Plus 21 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.00 |
*price indicative
- RS Stock No.:
- 757-8878
- Mfr. Part No.:
- 1SFA611400R1002 ML1-100G
- Brand:
- ABB
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
| Brand | ABB | |
| Series | CombiLine-Modular II | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 30mm | |
| IP Rating | IP67, IP66, IP69K | |
| Standards/Approvals | UL/NEMA Type 4X, UL/NEMA Type 4, IEC 60947-5-5, UL/NEMA Type 1, UL/NEMA Type 12, UL/NEMA Type 13, UL/NEMA Type 3R | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series CombiLine-Modular II | ||
Product Type Pilot Light Head | ||
Cutout Diameter 30mm | ||
IP Rating IP67, IP66, IP69K | ||
Standards/Approvals UL/NEMA Type 4X, UL/NEMA Type 4, IEC 60947-5-5, UL/NEMA Type 1, UL/NEMA Type 12, UL/NEMA Type 13, UL/NEMA Type 3R | ||
Pilot Light Heads
A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.
Available in various colours
Light source not included
IP66 ingress protection
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Related links
- ABB Pilot Light Head, 30 mm Cutout CombiLine-Modular II Series
- ABB Red Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- ABB Yellow Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- ABB Clear Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- ABB Green Pilot Light, 22 mm Cutout CL Series
- ABB Transparent Pilot Light, 22 mm Cutout CL Series
- ABB Panel Mount Red LED Pilot Light IP67 IP66 230V ac
- ABB Blue Pilot Light, 22 mm Cutout ML1 Series