PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3.2 mm 3 V Min 14 mm 11mm 7V Max
- RS Stock No.:
- 730-126
- Mfr. Part No.:
- SMT-1427-S-5V-HT-R
- Brand:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $3.20 |
| 10 - 24 | $2.68 |
| 25 - 99 | $1.97 |
| 100 - 499 | $1.39 |
| 500 + | $1.36 |
*price indicative
- RS Stock No.:
- 730-126
- Mfr. Part No.:
- SMT-1427-S-5V-HT-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 90dB | |
| Drive Type | Electric | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 105°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Width | 11mm | |
| Maximum Frequency | 3.2kHz | |
| Minimum Frequency | 2.2kHz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Sound Level 90dB | ||
Drive Type Electric | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 105°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Width 11mm | ||
Maximum Frequency 3.2kHz | ||
Minimum Frequency 2.2kHz | ||
- COO (Country of Origin):
- CN
The PUI Audio electromagnetic audio transducer (buzzer) designed for surface mounting in high-temperature environments, with a rated voltage of 5V and a sound pressure level of 90 dB.
Solder Pads termination
LCP Housing material
Externally driven, requires a drive circuit
