PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 4.5 mm 2 V Min 10.8 mm 10.1mm 5V Max
- RS Stock No.:
- 276-795
- Mfr. Part No.:
- SMTB-0927-TW-R
- Brand:
- PUI Audio
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.52
(exc. GST)
$2.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 641 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.52 |
| 10 - 99 | $2.28 |
| 100 - 499 | $2.09 |
| 500 - 999 | $1.93 |
| 1000 + | $1.59 |
*price indicative
- RS Stock No.:
- 276-795
- Mfr. Part No.:
- SMTB-0927-TW-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 95dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 10.1mm | |
| Length | 10.8mm | |
| Height | 4.5mm | |
| Maximum Frequency | 2900Hz | |
| Minimum Frequency | 2500Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 95dBA | ||
Drive Type External | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Width 10.1mm | ||
Length 10.8mm | ||
Height 4.5mm | ||
Maximum Frequency 2900Hz | ||
Minimum Frequency 2500Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 95dBA Sound Level, 2 to 5V Supply Voltage - SMTB-0927-TW-R
This piezo buzzer transducer is a Compact audible signalling device designed for surface-mount integration on electronic assemblies. It produces a high sound pressure level suitable for alerting and alarm functions and operates with an externally driven input across a low-voltage range, making it appropriate for control panels and embedded systems in industrial environments.
Features and Benefits:
• 95 dBA output for clear audible alerts at distance
• External drive allows custom tone and volume control
• Operates from 2V to 5V to suit common logic levels
• Frequency band 2500 to 2900 Hz for effective human hearing response
• Surface-mount construction for automated PCB assembly
• Rated to 105 °C for use in elevated temperature assemblies
• External drive allows custom tone and volume control
• Operates from 2V to 5V to suit common logic levels
• Frequency band 2500 to 2900 Hz for effective human hearing response
• Surface-mount construction for automated PCB assembly
• Rated to 105 °C for use in elevated temperature assemblies
Applications
• Suitable for industrial automation alarm panels
• Ideal for safety warning circuits in machinery
• Used with control units requiring Compact audible alerts
• Can be used for status indication in embedded systems
• Suitable for environmental monitoring alarms on PCBs
• Ideal for safety warning circuits in machinery
• Used with control units requiring Compact audible alerts
• Can be used for status indication in embedded systems
• Suitable for environmental monitoring alarms on PCBs
What mounting method does it require on a board?
It is intended for surface-mount placement and soldering to PCB pads during reflow assembly.
How does temperature affect installation choices?
The device withstands up to 105 °C, so standard soldering profiles for SMT components and nearby high-temperature parts are acceptable.
What acoustic range should designers expect for alert audibility?
The transducer emits sound predominantly between 2500 Hz and 2900 Hz, a band that penetrates ambient noise in typical industrial environments.
Which supply voltages will reliably drive the unit?
The device accepts drive voltages from 2V up to 5 V, designers should ensure external drive circuitry provides appropriate drive amplitude and waveform.
Related links
- PUI Audio 95 dBA Surface Mount External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 86 dBA Through Hole External Piezo Buzzer Transducer 4 mm 2 V Min 9 mm 9mm 4V Max
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 4 V Max
- PUI Audio 70 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 4 V Max
- PUI Audio 92 dBA Surface Mount External Piezo Buzzer Transducer 2.5 V Min 4.5 V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 5 V Max
- PUI Audio 90 dBA Surface Mount External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
