PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- RS Stock No.:
- 276-846
- Mfr. Part No.:
- AT-1220-TT-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2.13
(exc. GST)
$2.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.13 | - |
| 10 - 99 | $1.90 | 10% |
| 100 - 499 | $1.74 | 18% |
| 500 - 999 | $1.63 | 23% |
| 1000 + | $1.35 | 36% |
*price indicative
- RS Stock No.:
- 276-846
- Mfr. Part No.:
- AT-1220-TT-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 13.5mm | |
| Maximum Frequency | 2548Hz | |
| Minimum Frequency | 1548Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Width 12mm | ||
Length 12mm | ||
Height 13.5mm | ||
Maximum Frequency 2548Hz | ||
Minimum Frequency 1548Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 85dBA Sound Level, 1V to 3V Supply Voltage - AT-1220-TT-R
This piezo buzzer transducer serves as an audible signalling device for low-voltage systems, converting electrical drive into sound in industrial and electronic assemblies. It operates with an external drive and is suited to panel or board mounting in environments where compact, high-output alerts are required.
Features and Benefits:
• Operates from 1 to 3V to suit low-voltage control circuits
• Acoustic output around 85dBA for clear audible alerts
• Frequency range 1548 to 2548Hz to permit distinct tone selection
• Through-hole mounting for secure mechanical retention
• Rated to 70°C to withstand elevated ambient temperatures
• Acoustic output around 85dBA for clear audible alerts
• Frequency range 1548 to 2548Hz to permit distinct tone selection
• Through-hole mounting for secure mechanical retention
• Rated to 70°C to withstand elevated ambient temperatures
Applications
• Suitable for control panels requiring audible fault indicators
• Ideal for automation systems needing Compact audible alerts
• Used with sensors to provide immediate alarm feedback
• Can be used for machine-cycle completion signalling
• Ideal for automation systems needing Compact audible alerts
• Used with sensors to provide immediate alarm feedback
• Can be used for machine-cycle completion signalling
What mounting method is provided for mechanical stability?
The device uses through-hole pins to secure it to a PCB or panel, offering robust retention against vibration and handling.
How does the acoustic characteristic fit safety signage or alarms?
The sound level of approximately 85dBA combined with a mid-kilohertz frequency band produces a perceptible tone that cuts through typical workshop noise levels.
What electrical drive considerations are required for integration?
An external drive source must supply between 1V and 3V and be capable of driving the transducer at its specified frequency band for correct operation.
How does the transducer perform under temperature stress?
It is specified to operate at ambient temperatures up to 70°C, allowing use in warmer enclosures and near heat-generating equipment.
Related links
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 13.5 mm 3 V Min 12 mm 12mm 8V Max
- PUI Audio 85 dBA Through Hole External Piezo Buzzer Transducer 8.5 mm 1 V Min 12 mm 12mm 3V Max
- PUI Audio 87 dBA Through Hole External Piezo Buzzer Transducer 9 mm 3 V Min 12 mm 12mm 7V Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 105 dBA Through Hole External 23.2 mm Piezo Buzzer Transducer 54.6 mm 1 V Min 60V Max
- PUI Audio 90 dBA Through Hole External Piezo Buzzer Transducer 14 mm 4 V Min 16 mm 16mm 8V Max
- PUI Audio 85 dBA Surface Mount External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- PUI Audio 85 dBA Surface Mount Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
