EMCT 92 dB Panel Continuous Internal 28.5 mm Piezo Buzzer Component 12 V ac/dc Min 36V ac/dc Max
- RS Stock No.:
- 102-3385
- Mfr. Part No.:
- AC30012-36V
- Brand:
- EMCT
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.88
(exc. GST)
$94.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $85.88 |
| 10 - 24 | $84.08 |
| 25 + | $82.87 |
*price indicative
- RS Stock No.:
- 102-3385
- Mfr. Part No.:
- AC30012-36V
- Brand:
- EMCT
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
| Brand | EMCT | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 12V ac/dc | |
| Maximum Supply Voltage | 36V ac/dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 40mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Height | 28.5mm | |
| Maximum Frequency | 3.16kHz | |
| Supply Current | 12mA | |
| Minimum Frequency | 2.34kHz | |
| Select all | ||
|---|---|---|
Brand EMCT | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel | ||
Minimum Supply Voltage 12V ac/dc | ||
Maximum Supply Voltage 36V ac/dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 40mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Height 28.5mm | ||
Maximum Frequency 3.16kHz | ||
Supply Current 12mA | ||
Minimum Frequency 2.34kHz | ||
- COO (Country of Origin):
- CH
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
- RS Stock No. 2860163
- Mfr. Part No. UEB 025/12-36V AC/DC
Each
$59.00
Each
$38.69
Each
$30.10
Each (In a Tray of 25)
$15.19
Related links
- EMCT 90 dB Through Hole Continuous Internal 11.2 mm Piezo Buzzer Component 12 V ac/dc Min 36V ac/dc Max
- EMCT 95 dB Panel Continuous or Intermittent Internal 28.5 mm Piezo Buzzer Component 1.5 V Min 230V Max
- EMCT 90 dB Panel Mount Intermittent Internal 28.5 mm Piezo Buzzer Component 110 V ac/dc Min 230V ac/dc Max
- RS PRO 92 dB Flange Continuous Internal 22 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 92 dB Panel Mount Fast Pulse, Continuous Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 8 V dc Min 18V dc Max
- RS PRO 92 dB Panel Mount Continuous External 5.2 mm Piezo Buzzer Component 40 mm 30 V ac Max
- Kingstate 92 dB Through Hole Continuous External 7.3 mm Piezo Buzzer Component 30 V ac Min 30V ac Max