PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- RS Stock No.:
- 276-778
- Mfr. Part No.:
- SMT-0440-S-R
- Brand:
- PUI Audio
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$7.29
(exc. GST)
$8.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.29 | - |
| 10 - 99 | $6.57 | 9% |
| 100 - 499 | $6.05 | 17% |
| 500 - 999 | $5.59 | 23% |
| 1000 + | $4.54 | 37% |
*price indicative
- RS Stock No.:
- 276-778
- Mfr. Part No.:
- SMT-0440-S-R
- Brand:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Transducer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 70dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Frequency | 4500Hz | |
| Minimum Frequency | 3500Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Transducer | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 4V | ||
Sound Level 70dBA | ||
Drive Type External | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Frequency 4500Hz | ||
Minimum Frequency 3500Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 70dBA Sound Level, 2mm Height - SMT-0440-S-R
This piezo buzzer transducer provides an audible alert function for electronic systems, driven by an external signal and intended for surface-mount integration. It is designed for applications requiring a compact, low-profile sound source that fits onto printed circuit boards and operates within typical electronic device environments.
Features and Benefits:
• Operates across a 3500 to 4500 Hz range for clear high-frequency tones
• Functions on 2 to 4V supply for low-voltage system compatibility
• Delivers 70 dBA sound level for perceptible alarm output
• Surface-mount package allows automated PCB assembly
• External-drive configuration enables precise tone control
• Conforms to RoHS and REACH for regulated-material use
• Functions on 2 to 4V supply for low-voltage system compatibility
• Delivers 70 dBA sound level for perceptible alarm output
• Surface-mount package allows automated PCB assembly
• External-drive configuration enables precise tone control
• Conforms to RoHS and REACH for regulated-material use
Applications
• Suitable for alarm modules in automation controllers
• Ideal for status indication in handheld measurement tools
• Used with control panels in electrical distribution equipment
• Can be used for warning signals in Compact mechanical assemblies
• Suitable for audible alerts in consumer electronics with size constraints
• Ideal for status indication in handheld measurement tools
• Used with control panels in electrical distribution equipment
• Can be used for warning signals in Compact mechanical assemblies
• Suitable for audible alerts in consumer electronics with size constraints
What temperature limits should be considered during operation?
The device is rated for continuous operation up to 70 °C, so thermal management of surrounding components is advisable in high-ambient environments.
How does the mounting style affect assembly?
The surface-mount form factor supports pick-and-place and reflow soldering processes for efficient high-volume production.
What driving arrangement is required to produce sound?
An external drive signal must be supplied, the transducer does not include an internal driver and requires appropriate drive circuitry.
Are there specific design advantages to the low profile?
The 2mm height reduces enclosure thickness and allows integration into slim devices where vertical space is limited.
Related links
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 4 V Max
- PUI Audio 70 dBA Surface Mount External 9 mm Piezo Buzzer Transducer 9 mm 1 V Min 25 V Max
- PUI Audio 70 dBA Surface Mount External 16 mm Piezo Buzzer Transducer 16 mm 1 V Min 25 V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2 V Min 5 V Max
- PUI Audio 78 dBA Surface Mount External Piezo Buzzer Transducer 2 mm 2 V Min 5 mm 5mm 4V Max
- PUI Audio 85 dBA Surface Mount External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- PUI Audio 92 dBA Surface Mount External Piezo Buzzer Transducer 2.5 V Min 4.5 V Max
- PUI Audio 80 dBA Surface Mount External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
