Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- RS Stock No.:
- 809-604
- Mfr. Part No.:
- MDH-S
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.97
(exc. GST)
$27.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.97 |
*price indicative
- RS Stock No.:
- 809-604
- Mfr. Part No.:
- MDH-S
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Sub Type | Flexible Pickup Tool | |
| Extendable | No | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Sub Type Flexible Pickup Tool | ||
Extendable No | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cotter pin puller is a precision tool designed for retrieving lost or dropped items. Its ergonomic features enhance usability, making it Ideal for various applications in automotive and maintenance settings.
Ergonomically designed bi-material handle for ultimate comfort
Hole in the handle for convenient hanging or use with fall protection wire
Constructed to retrieve lost cotter pins efficiently
Net weight of 107 grams ensures portability during use
Dimensions of 245 mm allow easy handling and storage
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 34 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 60 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Wrench 1-1/2 in Jaw Capacity, Bi-Material Handle
