Teng Tools, 50 mm Jaw Capacity Adjustable Spanner, 275mm Overall, Bi-Material Handle

Subtotal (1 unit)*

$201.93

(exc. GST)

$222.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.93

*price indicative

RS Stock No.:
102-997
Mfr. Part No.:
4004WT
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Jaw Capacity

50 mm

Product Type

Wrench

Wrench Type

Adjustable Spanner

Overall Length

275mm

Handle Type

Bi-Material

Finish

Black Phosphate

Material

Chrome Vanadium Steel

Standards/Approvals

UL File No.: E123500, CSA-C22.2 No. 14-10, UL 508 (on request), CSA Class No.: 3211-04, IEC/EN 60947-4-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools adjustable wrench has extra wide jaw opening increases the bolt sizes that can be worked on and made from high grade chrome vanadium steel with a black phosphate finish with integral measurement scale.

Moving jaw does not protrude allowing use in confined spaces

Bi-material handle for extra comfort

Hole in the handle for tool securing when working at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy