Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- RS Stock No.:
- 809-714
- Mfr. Part No.:
- MDH-L
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.28
(exc. GST)
$26.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.28 |
*price indicative
- RS Stock No.:
- 809-714
- Mfr. Part No.:
- MDH-L
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Pick Up Tool | |
| Sub Type | Flexible Pickup Tool | |
| Extendable | No | |
| Overall Length | 245mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Pick Up Tool | ||
Sub Type Flexible Pickup Tool | ||
Extendable No | ||
Overall Length 245mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cotter pin puller is designed for the efficient retrieval of lost or dropped items. Its ergonomic bi-material handle ensures comfortable and easy use, making it an essential tool for professionals and enthusiasts alike.
Ergonomically designed bi-material handle for enhanced comfort
Integrated hole in handle allows for convenient hanging or tethering
Versatile tool Ideal for retrieving small, lost items
Manufactured in Taiwan with quality craftsmanship
Related links
- Teng Tools Flexible Pickup Tool Pick Up Tool, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 245mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- BETA Flexible Pickup Tool Pick Up Tool, 500 mm Steel
- Pick Up Tools
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160 mm Polypropylene Handle
- Teng Tools Pick Up Tool, 32 mm mirror dia. Flexible Adjustable Telescopic
